- RS Stock No.:
- 221-8689
- Mfr. Part No.:
- C146 10G016 500 4
- Brand:
- Amphenol Industrial
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.59
(exc. GST)
$41.35
(inc. GST)
Units | Per unit |
1 - 11 | $37.59 |
12 + | $36.65 |
- RS Stock No.:
- 221-8689
- Mfr. Part No.:
- C146 10G016 500 4
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial hoods are designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor.
Thread size PG16
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | C146 |
Type | Hood |
Thread Size | PG16 |
Pole Format | 16P, 25P |
Related links
- Amphenol Industrial C146 Heavy Duty Power Connector Housing
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M20 Thread
- Amphenol Industrial Power Connector Screw Mount
- OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth
- Amphenol Industrial C146 Heavy Duty Power Connector Housing, M40 Thread
- Amphenol Heavy Mate C146 Power Connector, M32 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread