Recently searched

    RS PRO Heavy Duty Power Connector Housing, PG16 Thread, Top Entry

    Bulk discount available

    Subtotal (1 unit)**

    $58.56

    (exc. GST)

    $64.42

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49$58.56
    50 - 99$57.77
    100 +$55.75

    **price indicative

    RS Stock No.:
    208-4754
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Series

    H10B

    Type

    Cable to Cable Hood

    Thread Size

    PG16

    Mounting Type

    Cable

    Body Orientation

    Top Entry

    IP Rating

    IP65

    Cable Entry Angle

    Top

    Number of Levers

    2

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Related links