- RS Stock No.:
- 208-4301
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.16
(exc. GST)
$73.88
(inc. GST)
Units | Per unit |
1 - 49 | $67.16 |
50 - 99 | $66.22 |
100 + | $63.94 |
- RS Stock No.:
- 208-4301
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Heavy Duty Power Connector Housing
Introducing the range of RS PRO Heavy Duty Power Connector Housings, ideal for use with the RS PRO Heavy Duty Inserts range to create a complete heavy-duty power connector for a variety of applications. The housing is made from highly durable aluminium die-cast material for optimum performance and reliability, while the addition of the powder-coated surface adds a further layer of protection to the housing, ensuring absolute durability. The housings are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
- This range of RS PRO heavy-duty housings are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application
- The range is available in an aluminium die-cast housing, with powder coating for added durability and performance over long periods of time, as well as a locking lever made from galvanised iron
- They are available in standard or tall variations with both single and double locking options and offer IP65 protection for ultimate peace of mind and assurance
- Compatible with the RS PRO heavy-duty inserts and can be used with PG or M style cable glands
- RoHS compliant
Applications:
Connector housings are an essential accessory for creating a complete power connector. They come in a range of different shapes and mounting styles, completely dependent on the application or position they are being used in. The entry into the housing comes through via the cable gland on one, or both sides of the housing if its surface mounted, or through the back of the bulkhead housing. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connector accessories are often used in:
- Food and beverage manufacturing
- Packaging machines
- Conveyor belt systems
- Railways
- Oil and gas processing
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | RS-H6B |
Thread Size | PG29 |
Mounting Type | Surface Mount |
Body Orientation | Side Entry |
IP Rating | IP65 |
Cable Entry Angle | Side |
Number of Levers | 1 |
For Use With | RS PRO Heavy Duty Inserts and PG or M style Cable Glands |
Related links
- RS PRO Heavy Duty Power Connector Housing, PG21 Thread
- RS PRO Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG29 Thread
- RS PRO Heavy Duty Power Connector Housing, M20 Thread
- RS PRO Heavy Duty Power Connector Housing, PG36 Thread
- RS PRO Heavy Duty Power Connector Housing, PG29 x 2 Thread
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Heavy Duty Power Connector Housing, M40 Thread