Phoenix Contact HC-HPR Heavy Duty Power Connector Housing, D07 Thread
- RS Stock No.:
- 207-5795
- Mfr. Part No.:
- 1424639
- Brand:
- Phoenix Contact
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$41.25
(exc. GST)
$45.37
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $41.25 |
5 + | $37.13 |
- RS Stock No.:
- 207-5795
- Mfr. Part No.:
- 1424639
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact sleeve housing with screw locking. It is made up of the zinc die cast material and black in color.
Degree of protection IP66, IP68, IP69
Ambient temperature -40 °C to 125 °C
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Series | HC-HPR |
Type | Housing |
Thread Size | D07 |
Related links
- Phoenix Contact HC-HPR Heavy Duty Power Connector Housing, D07 Thread
- Phoenix Contact HC-HPR Heavy Duty Power Connector Housing, M4 Thread
- Phoenix Contact HC-HPR Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact HC-HPR-B24-SHFH-2SSM40-EMR-BK Heavy Duty Power...
- Phoenix Contact HC-HPR-B10-HHWH-1STM25EM-BK Heavy Duty Power...
- Phoenix Contact HC-HPR-B10-HHWH-1TTM25-EM-BK Heavy Duty Power...
- Phoenix Contact HC-HPR-B06-HHWH-1TTM20-EM-BK Heavy Duty Power...
- Phoenix Contact HC-HPR-B10-HHWH-1STM32-EM-BK Heavy Duty Power...