Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG21 Thread
- RS Stock No.:
- 207-5665
- Mfr. Part No.:
- 1412744
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$60.63
(exc. GST)
$66.69
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $60.63 |
5 + | $54.57 |
- RS Stock No.:
- 207-5665
- Mfr. Part No.:
- 1412744
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact coupling housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | HC-STA |
Thread Size | PG21 |
Related links
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, B10 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, B16 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M32 Thread