- RS Stock No.:
- 192-0211
- Mfr. Part No.:
- T1320060120-000
- Brand:
- TE Connectivity
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.69
(exc. GST)
$15.06
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $13.69 |
2 - 2 | $13.35 |
3 + | $13.14 |
- RS Stock No.:
- 192-0211
- Mfr. Part No.:
- T1320060120-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | HDC |
Type | Hood |
Thread Size | M20 |
Manufacturer Size Code | 3 |
Body Orientation | Bottom Entry |
IP Rating | IP65 |
Related links
- TE Connectivity HDC Heavy Duty Power Connector Hood, M20 Thread
- TE Connectivity HDC Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity HDC Heavy Duty Power Connector Hood, M25 Thread
- TE Connectivity HDC Heavy Duty Power Connector Housing
- TE Connectivity HA Heavy Duty Power Connector Hood, M20 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M20 Thread