- RS Stock No.:
- 191-9934
- Mfr. Part No.:
- T1410241000-000
- Brand:
- TE Connectivity
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$27.732
(exc. GST)
$30.505
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $27.732 | $277.32 |
20 - 30 | $27.039 | $270.39 |
40 + | $26.621 | $266.21 |
*price indicative
- RS Stock No.:
- 191-9934
- Mfr. Part No.:
- T1410241000-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | HDC |
Mounting Type | Panel Mount |
Manufacturer Size Code | 8 |
Body Orientation | Bottom Entry |
IP Rating | IP65 |
Related links
- TE Connectivity HDC Heavy Duty Power Connector Housing
- TE Connectivity HDC Heavy Duty Power Connector Hood, M20 Thread
- TE Connectivity HDC Heavy Duty Power Connector Hood, M25 Thread
- TE Connectivity HDC Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity Heavy Duty Power Connector Insert, 35A, HDC HSB...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HA...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HDC...