HARTING Han-Eco B Heavy Duty Power Connector Housing, M25 Thread
- RS Stock No.:
- 183-7052
- Mfr. Part No.:
- 19430160231
- Brand:
- HARTING
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$91.80
(exc. GST)
$100.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $91.80 |
10 - 49 | $90.07 |
50 + | $86.34 |
- RS Stock No.:
- 183-7052
- Mfr. Part No.:
- 19430160231
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series surface mount housing is made of reinforced fibreglass polyamide. It has a size of 16B and comes with a DL-M25 double locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | Han-Eco B |
Thread Size | M25 |
Mounting Type | Surface Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP66 |
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco Power Connector Housing, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread