- RS Stock No.:
- 175-1388
- Mfr. Part No.:
- 09120080902
- Brand:
- HARTING
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.95
(exc. GST)
$28.55
(inc. GST)
Units | Per unit |
1 - 2 | $25.95 |
3 - 4 | $25.51 |
5 + | $25.04 |
- RS Stock No.:
- 175-1388
- Mfr. Part No.:
- 09120080902
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/Housings for higher EMC requirements
Separate PE connection option
High degree of flexibility due to two-part assembly
Separate PE connection option
High degree of flexibility due to two-part assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han-Compact |
Mounting Type | Bulkhead Mount |
Manufacturer Size Code | 8 |
Body Orientation | Angled |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- Draw Wires & Fish Tapes
- HARTING Han-Compact Heavy Duty Power Connector Hood M20 Thread
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han-Compact Heavy Duty Power Connector Housing PG16 Thread