- RS Stock No.:
- 175-1361
- Mfr. Part No.:
- 19407030410
- Brand:
- HARTING
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$66.377
(exc. GST)
$73.015
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $66.377 | $663.77 |
50 + | $59.74 | $597.40 |
*price indicative |
- RS Stock No.:
- 175-1361
- Mfr. Part No.:
- 19407030410
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han HPR series bulkhead mount zinc die-cast hood has a thread size of M20x1. This hood uses a screw termination and has a top entry body orientation.
Features and Benefits
Excellent corrosion resistance
Limiting temperature ranges between -40°C and 125°C
Limiting temperature ranges between -40°C and 125°C
Applications
External electrical interconnections in vehicles
Outdoor environments
Wet areas
Outdoor environments
Wet areas
Certifications
CSA-C22.2
IP65 rated
IP68 rated
IP69 rated
UL 1977 ECBT2. E235076
IP65 rated
IP68 rated
IP69 rated
UL 1977 ECBT2. E235076
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han HPR |
Thread Size | M20 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 3 |
Body Orientation | Top Entry |
Termination Method | Screw |
Related links
- HARTING Han HPR Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing, M6 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing
- HARTING Han HPR Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood
- HARTING Han HPR Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, PG36 Thread