- RS Stock No.:
- 175-1334
- Mfr. Part No.:
- 19120080428
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.98
(exc. GST)
$76.98
(inc. GST)
Units | Per unit |
1 - 4 | $69.98 |
5 + | $62.98 |
- RS Stock No.:
- 175-1334
- Mfr. Part No.:
- 19120080428
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/Housings for higher EMC requirements
Separate PE connection option
High degree of flexibility due to two-part assembly
Separate PE connection option
High degree of flexibility due to two-part assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han-Compact |
Type | Hood |
Thread Size | M25 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 8 |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- Hammers
- HARTING Han-Compact Heavy Duty Power Connector Hood M20 Thread
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- HARTING Han-Compact Heavy Duty Power Connector Housing
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han-Compact Heavy Duty Power Connector Housing PG16 Thread