- RS Stock No.:
- 137-0355
- Mfr. Part No.:
- 19200031755
- Brand:
- HARTING
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.96
(exc. GST)
$28.56
(inc. GST)
Units | Per unit |
1 - 2 | $25.96 |
3 + | $25.52 |
- RS Stock No.:
- 137-0355
- Mfr. Part No.:
- 19200031755
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting Han A Size 3 A Standard Metal Hoods and Housings
Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.
Features and Benefits
• Slim, space saving design
• Robust diecast zinc construction
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Cable to Cable Hood |
Series | Han A |
Thread Size | M25 |
Mounting Type | Cable Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
Range | Han |
IP Rating | IP44, IP65, IP67 |
Related links
- HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Housing
- HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- Harting Cable to Cable Hood Cable Mount
- HARTING Han A Heavy Duty Power Connector Hood