HAN C Female 40A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Crimp module
- RS Stock No.:
- 842-7706
- Mfr. Part No.:
- 09320006209
- Brand:
- HARTING
1900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$7.22
(exc. GST)
$7.94
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $7.22 | $180.50 |
*price indicative |
- RS Stock No.:
- 842-7706
- Mfr. Part No.:
- 09320006209
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® C Module
3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | HAN C |
Accessory Type | Crimp Contact |
For Use With | Crimp module |
Current Rating | 40A |
Minimum Wire Size mm² | 10mm² |
Maximum Wire Size mm² | 10mm² |
Gender | Female |
Termination Method | Crimp |