TC 100 Male 100A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Han GND Series
- RS Stock No.:
- 756-0060
- Mfr. Part No.:
- 09110006135
- Brand:
- HARTING
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.06
(exc. GST)
$20.97
(inc. GST)
Units | Per unit |
1 - 49 | $19.06 |
50 - 99 | $18.87 |
100 - 249 | $18.35 |
250 - 499 | $17.67 |
500 + | $17.02 |
- RS Stock No.:
- 756-0060
- Mfr. Part No.:
- 09110006135
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han GND Crimp Contacts
Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.
Specifications
Attribute | Value |
---|---|
Series | TC 100 |
Accessory Type | Crimp Contact |
For Use With | Han GND Series |
Range | Han 100A Crimp, Han HC |
Voltage Rating | 1 kV |
Current Rating | 100A |
Minimum Wire Size mm² | 35mm² |
Maximum Wire Size mm² | 35mm² |
Gender | Male |
Termination Method | Crimp |