HARTING Han E Female 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
- RS Stock No.:
- 741-7828
- Mfr. Part No.:
- 09330006222
- Brand:
- HARTING
Subtotal (1 pack of 25 units)*
$241.525
(exc. GST)
$265.675
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $9.661 | $241.53 |
*price indicative
- RS Stock No.:
- 741-7828
- Mfr. Part No.:
- 09330006222
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han E | |
| Accessory Type | Crimp Contact | |
| For Use With | Heavy Duty Power Connectors | |
| Range | Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid | |
| Voltage Rating | 830 V | |
| Current Rating | 16A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Gender | Female | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han E | ||
Accessory Type Crimp Contact | ||
For Use With Heavy Duty Power Connectors | ||
Range Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid | ||
Voltage Rating 830 V | ||
Current Rating 16A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Gender Female | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Related links
- HARTING Han E Female 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
- HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty
- HARTING Han E HMC Female 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with HMC Connector
- HARTING Han E Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with HMC Connector
- HARTING Han Contacts Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm²
- HARTING Han Contacts Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty
- Phoenix Contact CK2.5-ED-0.5BU FE Female 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use
