TE Connectivity AMP Type III+ Socket 13A Power Contacts for use with Contact
- RS Stock No.:
- 277-7181
- Distrelec Article No.:
- 144-17-842
- Mfr. Part No.:
- 1-163088-0
- Brand:
- TE Connectivity
Bulk discount available
Price Each (In a Bag of 200)**
$6.436
(exc. GST)
$7.08
(inc. GST)
2184 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
200 - 200 | $6.436 | $1,287.20 |
400 + | $5.941 | $1,188.20 |
**price indicative
- RS Stock No.:
- 277-7181
- Distrelec Article No.:
- 144-17-842
- Mfr. Part No.:
- 1-163088-0
- Brand:
- TE Connectivity
Related links
- TE Connectivity AMP Type III+ Socket 13A Power Contacts for use...
- TE Connectivity AMP Type III Series Female Crimp Terminal 20AWG Max
- TE Connectivity Type III+ Female 13A Crimp Contact for use with...
- TE Connectivity AMP Type II Series Female Crimp Terminal 16AWG Max
- TE Connectivity Crimp Contact For Use With Type III+ Connector, Multimate
- TE Connectivity Crimp Die, AMP TYPE III+
- TE Connectivity Pin Housing Socket 250 V ac
- TE Connectivity Socket housing Plug 250 V ac