PQ50 Male 3A Crimp Contact Minimum Wire Size 0.3mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 176-6330
- Mfr. Part No.:
- PQ50A-2022PCA
- Brand:
- Hirose
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.921
(exc. GST)
$2.113
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.921 | $19.21 |
*price indicative |
- RS Stock No.:
- 176-6330
- Mfr. Part No.:
- PQ50A-2022PCA
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PQ50 |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Voltage Rating | 600 V ac/dc |
Current Rating | 3A |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.5mm² |
Gender | Male |
Termination Method | Crimp |
Size | 24.35 x 3 x 3.65 mm |