Han E Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 175-1344
- Mfr. Part No.:
- 09330006173
- Brand:
- HARTING
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$20.855
(exc. GST)
$22.941
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | $20.855 | $521.375 |
50 - 75 | $20.49 | $512.25 |
100 + | $20.115 | $502.875 |
*price indicative |
- RS Stock No.:
- 175-1344
- Mfr. Part No.:
- 09330006173
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Insert
The HARTING Han E series 1-pole 1-way is a cable mount male insert having iron as housing material. It has a current rating of 16A. The contact material for this insert is iron and has a gold-plated contact plating.
Certifications
• EN 60664-1
• IEC 61984
• IEC 61984
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han E |
Accessory Type | Crimp Contact |
Contact Plating | Gold |
For Use With | Heavy Duty Power Connector |
Contact Material | Iron |
Current Rating | 16A |
Minimum Wire Size mm² | 0.14mm² |
Maximum Wire Size mm² | 0.37mm² |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |