Han D HMC Female 10A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with HMC Connector
- RS Stock No.:
- 173-7732
- Mfr. Part No.:
- 09152006221
- Brand:
- HARTING
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$6.441
(exc. GST)
$7.085
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $6.441 | $644.10 |
500 + | $5.797 | $579.70 |
*price indicative |
- RS Stock No.:
- 173-7732
- Mfr. Part No.:
- 09152006221
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D HMC Connector Contacts
Han D HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 2.5mm2 (AWG 14). Han D HMC contacts are suitable for applications up to 250 V / 10 A, with a durable gold plating capable of 10,000 mating cycles, for use with the Han D HMC series of inserts. The Harting Han HMC range has been designed to cater for many industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
HMC gold plating
Copper alloy base
10,000 mating operations
Rated at 250 V 10 A
Copper alloy base
10,000 mating operations
Rated at 250 V 10 A
Standards
DIN EN 175 301-801, DIN EN 60 664-1, DIN EN 61 984
Approvals
UR, CSA
The 09152006221 from Harting are high quality Female Han D F crimp contacts. The AWG 16 turned contacts have a HMC gold plated surface and are rated at 10 A. Crimp contacts are a solderless method of creating an electrical contact and are ideal for creating a long-lasting and reliable connection between the connector and the cable.
09152006221 Features include:
Conductor cross-section 1.5 mm²
Conductor cross-section AWG 16
Stripping length 8 mm
10 A
Material (contacts) Copper alloy
Mating cycles with other HMC components≥ 10,000
Specifications:
EN 60664-1
IEC 61984
Conductor cross-section AWG 16
Stripping length 8 mm
10 A
Material (contacts) Copper alloy
Mating cycles with other HMC components≥ 10,000
Specifications:
EN 60664-1
IEC 61984
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Specifications
Attribute | Value |
---|---|
Series | Han D HMC |
Accessory Type | Crimp Contact |
Contact Plating | Gold Plated |
For Use With | HMC Connector |
Contact Material | Copper Alloy |
Voltage Rating | 250 V |
Current Rating | 10A |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Gender | Female |
Termination Method | Crimp |