Harting Adjustment Gauge Set, Han C, Han D, Han E, Han Yellock Series , For Use With BucHANon Tool, Han D Contact
- RS Stock No.:
- 843-9217
- Mfr. Part No.:
- 09990000379
- Brand:
- HARTING
Discontinued product
Alternative
HARTING Adjustment Gauge Set, Han D Series , For Use With Buchanon Tools
$134.43
Each
RS Stock No.: 174-1739
- RS Stock No.:
- 843-9217
- Mfr. Part No.:
- 09990000379
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
BUCHANON Crimp Tool
Professional adjustment gauge set from Harting designed for use with the Buchanon tool
Wire Gauge Range - 0.14 - 4 mm²
Net Weight - 25 g
Net Weight - 25 g
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adjustment Gauge Set |
Series | Han C, Han D, Han E, Han Yellock |
For Use With | BucHANon Tool, Han D Contact |