HARTING Protective Cover, Han INOX Series , For Use With Female in Hood
- RS Stock No.:
- 842-4388
- Mfr. Part No.:
- 19440035421
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$92.65
(exc. GST)
$101.91
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $92.65 |
100 - 499 | $90.05 |
500 + | $86.58 |
- RS Stock No.:
- 842-4388
- Mfr. Part No.:
- 19440035421
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Series | Han INOX |
For Use With | Female in Hood |
Number of Levers | 2 |
Related links
- Harting Protective Cover, Han INOX Series , For Use With Male in Hood
- Harting Protective Cover, Han INOX Series , For Use With Female in Housing
- Harting Protective Cover, Han INOX Series , For Use With Male in Housing
- HARTING Protective Cover, Han B Series , For Use With Hood
- Harting Protective Cover, Han B Series , For Use With Cable To Cable Hood
- Harting Protective Cover, Han F+B Series , For Use With Hood
- Harting Protective Cover, Han-Yellock Series , For Use With Hood
- HARTING Protective Cover, Han Yellock Series , For Use With Hood