Phoenix Contact Cable Gland, VC Series Thread Size M4 30 Way, For Use With Flush Type Connector
- RS Stock No.:
- 802-5723
- Mfr. Part No.:
- 1854844
- Brand:
- Phoenix Contact
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$12.21
(exc. GST)
$13.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.21 |
- RS Stock No.:
- 802-5723
- Mfr. Part No.:
- 1854844
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Hood Cable Glands
A range of cable glands suitable for use with various Phoenix Contact sleeve hoods and covers.
Approvals
Gost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Gland |
Current Rating | 10A |
Voltage Rating | 250 V |
Number of Contacts | 30 |
Series | VC |
For Use With | Flush Type Connector |
Number of Rows | 5 |
Thread Size | M4 |
Related links
- Phoenix Contact Cable Gland, HC Series Thread Size M25 1 Way, For...
- Phoenix Contact Cable Gland, HC Series Thread Size M40 1 Way, For...
- Phoenix Contact Cable Gland, HC Series Thread Size M32 1 Way, For...
- Phoenix Contact Cable Gland, HC Series Thread Size M20 1 Way, For...
- HARTING PE Bracket, Han-Modular Series Thread Size M4, For Use...
- Harting Float Washer, Han-Modular Series Thread Size M4, For Use...
- Harting PE Screw, Han B Series Thread Size M4, For Use With Han E, Insert
- HARTING Cable Gland, Han CGM-P Series Thread Size M32, For Use...