Harting Protective Cover, Han-Eco Series , For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 780-5120
- Mfr. Part No.:
- 19410065405
- Brand:
- HARTING
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$22.84
(exc. GST)
$25.12
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $22.84 |
50 - 99 | $22.30 |
100 + | $21.33 |
- RS Stock No.:
- 780-5120
- Mfr. Part No.:
- 19410065405
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Range | Han Eco 6B |
Series | Han-Eco |
For Use With | Heavy Duty Power Connectors |
Number of Levers | 2 |
Related links
- Harting Protective Cover, Han-Eco Series , For Use With Heavy Duty...
- HARTING Protective Cover, Han-Eco Series , For Use With Connectors
- HARTING Protective Cover, Han B Series , For Use With Heavy Duty...
- Harting Protective Cover, Han B Series Thread Size PG13.5, For Use...
- HARTING Protective Cover, Han HPR Series , For Use With Heavy Duty...
- Harting Protective Cover, Han B Series Thread Size PG29, For Use...
- Harting Protective Cover, Han Series , For Use With Heavy Duty...
- Harting Protective Cover, Han A Series , For Use With Heavy Duty...