Harting Blind Plate, Han Port Series , For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 547-2589
- Mfr. Part No.:
- 39500000890
- Brand:
- HARTING
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.73
(exc. GST)
$25.00
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $22.73 |
3 - 4 | $22.44 |
5 + | $21.97 |
- RS Stock No.:
- 547-2589
- Mfr. Part No.:
- 39500000890
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Accessories for Han-Port modules
Grey plastic blind plate, 87.8 mm x 50.9 mm with a 75 x 45 mm space to fit a connector, switch, etc.
Pack of 20 identification labels for Han-Port modules.
Pack of 20 identification labels for Han-Port modules.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Blind Plate |
Range | Blind Plate |
Series | Han Port |
For Use With | Heavy Duty Power Connectors |
Related links
- Harting Blind Plate, Han Port Series , For Use With Heavy Duty...
- Harting Single Frame Plastic, Han Port Series , For Use With Heavy...
- Harting Cable Gland, Han Port Series , For Use With Heavy Duty...
- Harting Snap Plate, Han-Modular Series , For Use With Heavy Duty...
- Harting Fixing Plate, Han-Modular Series , For Use With Heavy Duty...
- HARTING Han-Port Series Female to Female Ethernet Connector
- Harting Grid Frame, Han-24B Series , For Use With Heavy Duty Power...
- HARTING Adapter, Han-Modular Series , For Use With Heavy Duty...