Amphenol Industrial Cable Connector
- RS Stock No.:
- 261-6610
- Mfr. Part No.:
- PL182X-61-6-2
- Brand:
- Amphenol Industrial
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$34.862
(exc. GST)
$38.348
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 + | $34.862 | $3,486.20 |
*price indicative
- RS Stock No.:
- 261-6610
- Mfr. Part No.:
- PL182X-61-6-2
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Cable Connector
- Amphenol Industrial Powerlok Connector, 2 Way, 60A, Female to...
- Amphenol Industrial, PowerLok Plug EV Connector
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m