Amphenol Industrial Cable Connector
- RS Stock No.:
- 261-6592
- Mfr. Part No.:
- PL082X-61-10-2
- Brand:
- Amphenol Industrial
Bulk discount available
Price Each**
$28.83
(exc. GST)
$31.71
(inc. GST)
46 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $28.83 |
10 - 24 | $27.92 |
25 - 49 | $26.54 |
50 + | $25.37 |
**price indicative
- RS Stock No.:
- 261-6592
- Mfr. Part No.:
- PL082X-61-10-2
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Cable Connector
- Amphenol Industrial Powerlok Connector 60A PL082X 1.0 kV
- Amphenol Industrial Powerlok Connector 60A PL082X 1.0 kV
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Amphenol Industrial Powerlok Connector 60A PL182 1.0 kV
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...