- RS Stock No.:
- 253-3895
- Mfr. Part No.:
- 936010690
- Brand:
- Brad from Molex
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 30)
$6.782
(exc. GST)
$7.46
(inc. GST)
Units | Per unit | Per Bag* |
30 - 30 | $6.782 | $203.46 |
60 - 90 | $6.464 | $193.92 |
120 + | $6.358 | $190.74 |
*price indicative |
- RS Stock No.:
- 253-3895
- Mfr. Part No.:
- 936010690
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex product is Gwconnect which is the Industrial Connectors or Enclosure. It has Single Lever Coupler component. The type of cable gland is nut and gasket. The material used for cable gland and nut is polyamide and for gasket Is NBR. The Molex product is panel mount and it is waterproof and dustproof.
The color of hood is grey white
It has net weight of 15.000 per gram
It has metric thread type
Thread size is M20
It has net weight of 15.000 per gram
It has metric thread type
Thread size is M20
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Hood |
Gender | Female |
Size | M20 |
Cable Entry Angle | Top |