- RS Stock No.:
- 179-2443
- Mfr. Part No.:
- 33.0129
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 179-2443
- Mfr. Part No.:
- 33.0129
- Brand:
- Multi Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Gold plated 3mm PE CombiTac socket suitable for crimp terminations with 2.5-4mm2 cables.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contact |
Gender | Female |
Current Rating | 135 (2.5 mm²) A, 216 (4 mm²) A |
Series | 5-4PE AU, CT-BP3/2 |
For Use With | CT-E3-2+PE |
Maximum Wire Size mm² | 2.5 mm², 4 mm² |