Han Push Pull Series Protective Cover, For Use With Push Pull Power Connector, Han Push Pull

  • RS Stock No. 173-7598
  • Mfr. Part No. 09350025404
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Harting PushPull Power 4/0 Accessories

A range of accessories suitable for use with the Harting PushPull Power 4/0 range of connectors.

Harting PushPull Power Connectors

Specifications
Attribute Value
Accessory Type Protective Cover
Range Han Push Pull
Series Han Push Pull
For Use With Push Pull Power Connector
On back order for despatch 06/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$ 12.863
(exc. GST)
$ 14.149
(inc. GST)
units
Per unit
Per Pack*
100 +
$12.863
$1,286.30
*price indicative
Related Products
EPIC H-BE Protective Dust Covers Provide IP65 protection ...
Description:
EPIC H-BE Protective Dust Covers Provide IP65 protection when fitted to unused plugs or socketsHB types fit cable coupler sockets, surface sockets and panel socketsHS types for the cable plugs and are fitted with latches so that they can be ...
HA Protective Covers For protective unmated HA through ...
Description:
HA Protective Covers For protective unmated HA through panel bases, surface mount bases or cable coupler hoods, protective covers are of metal construction Approvals UL Listed, CSA Certified, SEV. For protective unmated HA through panel bases, surface mount bases or ...
The Harting Han B series 16B size protection ...
Description:
The Harting Han B series 16B size protection cover with double locking lever It has hoods and housing protection cover that uses thermoplastic as the housing material. • Bulkhead mount housing.• Dustproof and waterproof • Operation temperature ranges between -40°C ...
HARTING standard hoods and housings for industrial connectors ...
Description:
HARTING standard hoods and housings for industrial connectors Locking levers: Han-Easy Lock®Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications ...