- RS Stock No.:
- 173-7502
- Mfr. Part No.:
- 09140241701
- Brand:
- HARTING
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.675
(exc. GST)
$16.143
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $14.675 | $29.35 |
10 + | $13.21 | $26.42 |
*price indicative |
- RS Stock No.:
- 173-7502
- Mfr. Part No.:
- 09140241701
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Docking Frames
Note
To allow float mounting stock no. 700-8130 must be used.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Docking Frame |
Series | Han-Modular |
For Use With | Heavy Duty Power Connectors |
Related links
- HARTING Heavy Duty Power Connector Module Male 5 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
- HARTING Crimp Connector Cube 10A Han-Modular Cable Mount, 250 V
- HARTING Heavy Duty Power Connector Module Han-Modular Series
- HARTING Metal Frame For Use With Standard Han Hoods and Housings
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 3 Contacts