- RS Stock No.:
- 161-4866
- Mfr. Part No.:
- 2-1106205-7
- Brand:
- TE Connectivity
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$25.327
(exc. GST)
$27.86
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $25.327 | $253.27 |
50 + | $22.794 | $227.94 |
*price indicative |
- RS Stock No.:
- 161-4866
- Mfr. Part No.:
- 2-1106205-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HA Protective Covers
For protective unmated HA through panel bases, surface mount bases or cable coupler hoods, protective covers are of metal construction.
Approvals
UL Listed, CSA Certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
For Use With | Heavy Duty Power Connectors |
Related links
- Cutting Mats
- Connector Tool Kits
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- TE Connectivity, FastOn Insulation Boot for use with Automotive Connectors
- TE Connectivity, AMPLIMITE Series Jack Screw For Use With...
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE...