Harting Removal Tool, Han-Modular Series , For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 146-9177
- Mfr. Part No.:
- 09990000899
- Brand:
- HARTING
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$85.33
(exc. GST)
$93.86
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $85.33 |
10 - 24 | $84.16 |
25 + | $80.79 |
- RS Stock No.:
- 146-9177
- Mfr. Part No.:
- 09990000899
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han-Modular series has a removal tool which is used with heavy duty power connectors.
Weight: 36.66 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Removal Tool |
Series | Han-Modular |
For Use With | Heavy Duty Power Connectors |
Related links
- Harting Removal Tool, Han-Yellock Series , For Use With Heavy Duty...
- Harting Removal Tool, Han E Series , For Use With Han® ES Insert
- HARTING Removal Tool, Han C Series , For Use With Crimp Contact
- HARTING Removal Tool, Han D Series , For Use With Crimp Contact
- Harting Removal Tool, Han Series , For Use With Crimp Module
- HARTING Removal Tool, Han F+B Series , For Use With Circular Inserts
- Harting Removal Tool, Han Push Pull Series , For Use With Push...
- Harting Removal Tool, For Use With Heavy Duty Power Connectors