- RS Stock No.:
- 789-8560
- Mfr. Part No.:
- 150AB1000B
- Brand:
- ABL Components
Discontinued product
- RS Stock No.:
- 789-8560
- Mfr. Part No.:
- 150AB1000B
- Brand:
- ABL Components
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
150AB Series, 96mm Wide x 40mm High
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 100mm |
Width | 96mm |
Height | 40mm |
Dimensions | 100 x 96 x 40mm |
Thermal Resistance | 1.4°C/W |
Mounting | Clamp |
Colour | Black |
Material | Aluminium |