- RS Stock No.:
- 780-5887
- Mfr. Part No.:
- ILA-HSINK-220X190X50MM-BLK-K
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 780-5887
- Mfr. Part No.:
- ILA-HSINK-220X190X50MM-BLK-K
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heat Sink Kits for Intelligent LED Solutions Flood LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of Flood LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate.
Black anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws
Supplied with: Thermal Interface Material (TIM) and fixing screws
Specifications
Attribute | Value |
---|---|
For Use With | Oslon 6, Stanley 3J/6J |
Length | 220mm |
Width | 190mm |
Height | 50mm |
Dimensions | 220 x 50 x 190mm |
Mounting | Screw |
Colour | Black |
Package Type | LED |