- RS Stock No.:
- 692-5107
- Mfr. Part No.:
- 610AB1000B
- Brand:
- ABL Components
Discontinued product
- RS Stock No.:
- 692-5107
- Mfr. Part No.:
- 610AB1000B
- Brand:
- ABL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Double Sided 98.4mm Wide x 53.2mm High With Channel
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 100mm |
Width | 98.5mm |
Height | 53mm |
Dimensions | 100 x 98.5 x 53mm |
Thermal Resistance | 1.7K/W |
Colour | Black |