Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Electronics Heating & Cooling Components
Heatsinks
Heatsink, Universal Rectangular Alu, 2.3K/W, 100 x 65 x 20mm
RS Stock No.:
234-2491
Mfr. Part No.:
510AB1000MB
Brand:
ABL Components
View all Heatsinks
Discontinued product
RS Stock No.:
234-2491
Mfr. Part No.:
510AB1000MB
Brand:
ABL Components
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Non Standard Extrusion 65mm Wide x 20mm High With Channel
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Attribute
Value
For Use With
Universal Rectangular Alu
Length
100mm
Width
65mm
Height
20mm
Dimensions
100 x 65 x 20mm
Thermal Resistance
2.3K/W
Colour
Black
Material
Aluminium