- RS Stock No.:
- 177-1804
- Mfr. Part No.:
- WA212-0B
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 177-1804
- Mfr. Part No.:
- WA212-0B
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RAWA 212 type heatsink bars
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 1m |
Width | 150mm |
Height | 27mm |
Dimensions | 1000 x 150 x 27mm |
Material | Aluminium |