- RS Stock No.:
- 176-4189
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4189
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink TO-218, TO-220, TO-247, Multiwatt
Specifications
Attribute | Value |
---|---|
Length | 25.4mm |
Width | 41.9mm |
Height | 25.4mm |
Dimensions | 25.4 x 41.9 x 25.4mm |
Thermal Resistance | 3.1 (Forced) °C/W, 8.7 (Natural) °C/W |
Mounting | Vertical |
Series | RSAW294 |
Colour | Black |
Package Type | TO-218, TO-220, TO-247 |
Material | Aluminium |
Finish | Black Anodized |