Heatsink, 25°C/W, 10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm, Thermal Adhesive
- RS Stock No.:
- 127-0218
- Mfr. Part No.:
- MMP-0141
- Brand:
- MODMYPI LTD
Discontinued product
- RS Stock No.:
- 127-0218
- Mfr. Part No.:
- MMP-0141
- Brand:
- MODMYPI LTD
Legislation and Compliance
Product Details
Heatsinks for the Raspberry Pi, ModMyPi
ModMyPi Raspberry Pi Heatsink Kit consists of two aluminium heatsinks that are suitable for Raspberry Pi boards. The heatsinks has a thermal adhesive tape to help clamp and secure each heatsink down by creating a perfect heat-transfer bond. Heat sinks are available in various anodised colour finish.
Features:
Keep your Raspberry Pi cool without the need for noisy fans
Extend the life of your Raspberry Pi and reduce the risk of hardware failure
2 x Aluminium Heatsinks
Compact and able to fit in most Raspberry Pi Cases (Including the ModMyPi case)
High-quality Thermal Adhesive Tape for easy application
Thermal Resistance 25°C/W
Large Broadcom CPU Heatsink - 14 x 14 x 14 mm
Medium Ethernet Controller Heatsink - 10 x 10 x 10 mm
Specifications
Attribute | Value |
---|---|
Length | 10 mm, 14 mm |
Width | 10 mm, 14 mm |
Height | 10 mm, 14 mm |
Dimensions | 10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm |
Thermal Resistance | 25°C/W |
Mounting | Thermal Adhesive Tape |
Colour | Green |
Series | MMP |
Package Type | SOC |
Application | Broadcom, Ethernet SOCs |
Material | Aluminium |
Special Features | Compact, Fits in Most Raspberry Pi Cases |
Finish | Green Anodised |