Malico Heatsink Clip for use with MBH29 BGA Heatsink
- RS Stock No.:
- 489-5947
- Mfr. Part No.:
- CL-Y-29X29
- Brand:
- Malico
Bulk discount available
Subtotal (1 pack of 5 units)**
$7.78
(exc. GST)
$8.56
(inc. GST)
90 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | $1.556 | $7.78 |
125 - 245 | $1.50 | $7.50 |
250 - 495 | $1.428 | $7.14 |
500 + | $1.396 | $6.98 |
**price indicative
- RS Stock No.:
- 489-5947
- Mfr. Part No.:
- CL-Y-29X29
- Brand:
- Malico
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Malico | |
Accessory Type | Clip | |
For Use With | MBH29 BGA Heatsink | |
Select all | ||
---|---|---|
Brand Malico | ||
Accessory Type Clip | ||
For Use With MBH29 BGA Heatsink | ||
Related links
- Malico Heatsink Clip for use with MBH29 BGA Heatsink
- Malico Heatsink Clip for use with MBH40 BGA Heatsink
- Malico Heatsink Clip for use with MBH35 BGA Heatsink
- Malico Heatsink Clip for use with MBH27 BGA Heatsink
- Malico Heatsink Clip for use with MBH31 BGA Heatsink
- Malico Heatsink 42.5 x 42.5mm, Clip
- Malico Heatsink 42.5 x 42.5 x 12mm, Clip
- Malico Heatsink 2.9K/W Clip