- RS Stock No.:
- 860-7211
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 860-7211
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Silicon Rubber Heater Mats
Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to install on a variety of surfaces.
• Mounting on flat or curved surfaces
• Not affected by vibration, flexing or repeated mechanical shock
• High dielectric strength, non-toxic and flame retardant
• Not affected by vibration, flexing or repeated mechanical shock
• High dielectric strength, non-toxic and flame retardant
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute | Value |
---|---|
Mat Shape | Rectangle |
Power Rating | 720 W |
Rectangular Mat Size | 14 x 12in |
Peak Temperature | 250°C |
Supply Voltage | 120 V ac |