TE Connectivity Halogen Free Heat Shrink Tubing, Clear 15.9mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series
- RS Stock No.:
- 873-9191
- Mfr. Part No.:
- TFER-5/8-X-STK
- Brand:
- TE Connectivity
3 In AU stock for next working day delivery
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.67
(exc. GST)
$65.64
(inc. GST)
Units | Per unit |
1 - 14 | $59.67 |
15 - 49 | $59.30 |
50 + | $58.62 |
- RS Stock No.:
- 873-9191
- Mfr. Part No.:
- TFER-5/8-X-STK
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Clear TFER Heat Shrink Tubing
A highly flame retardant, heat shrinkable tubing that is manufactured from modified PTFE. The tubing provides insulation and mechanical protection in severe chemical and thermal environments. The heat shrink can be used in many applications such as electrical insulation, protection of electronic components, covering of hydraulic hose, and offering prevention against contamination and corrosion.
Features and Benefits
Features and benefits
• Thin wall, flexible, and transparent
• Shrink ratio of 3.2:1,
• High flame and chemical resistance
• High mechanical strength and low coefficient of friction
What does a heat shrink ratio of 3.2:1 mean?
A ratio of 3.2:1 means when the tube is heated it shrinks to just over a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
A ratio of 3.2:1 means when the tube is heated it shrinks to just over a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
AMS-DTL*-23053/12, AMS 3584,3585.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 15.9mm |
Colour | Clear |
Shrunk Diameter | 4.5mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3.2:1 |
Sleeve Length | 1.2m |
Material | PTFE |
Operating Temperature Range | -67 → +250 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | TFER |
Standards Met | ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054 |
Related links
- Clear Heat Shrink Tubing
- TE Connectivity Heat Shrink Tubing TFER Series
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length