TE Connectivity Halogen Free Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 300m Length 2:1 Ratio, CGPT Series
- RS Stock No.:
- 873-9169
- Mfr. Part No.:
- CGPT-2.4/1.2-6-SP
- Brand:
- TE Connectivity
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 300
$712.51
(exc. GST)
$783.76
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 14 | $712.51 | $2.375 |
15 - 49 | $687.61 | $2.292 |
50 + | $661.98 | $2.207 |
*price indicative
- RS Stock No.:
- 873-9169
- Mfr. Part No.:
- CGPT-2.4/1.2-6-SP
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
CGPT Heat-shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.
Features and Benefits
Features and Benefits
• Available with a shrink ratio of 2:1 or 3:1
• Durable and flexible
• Good chemical and solvent resistance
• Excellent physical and electrical performance
• Flame retardant (excluding transparent products)
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 2.4mm |
Colour | Blue |
Shrunk Diameter | 1.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 300m |
Material | Polyolefin |
Operating Temperature Range | -40 → +135 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | CGPT |
Standards Met | ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586 |
Related links
- TE Connectivity Halogen Free Heat Shrink Tubing, White 4.8mm...
- TE Connectivity Halogen Free Heat Shrink Tubing, White 3.2mm...
- TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 1.2m...
- TE Connectivity Heat Shrink Tubing, Clear 2.4mm Sleeve Dia. x 1.2m...
- TE Connectivity Halogen Free Heat Shrink Tubing, Blue 51mm Sleeve...
- TE Connectivity Halogen Free Heat Shrink Tubing, Black 2.4mm...
- TE Connectivity Halogen Free Heat Shrink Tubing, Yellow 1.2mm...
- TE Connectivity Halogen Free Heat Shrink Tubing, Clear 1.2mm...