- RS Stock No.:
- 865-9922
- Mfr. Part No.:
- LSTT-25.4-0-SP
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 60 Metre(s)
$362.55
(exc. GST)
$398.81
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 14 | $362.55 | $6.042 |
15 - 49 | $356.33 | $5.939 |
50 + | $344.62 | $5.744 |
*price indicative
- RS Stock No.:
- 865-9922
- Mfr. Part No.:
- LSTT-25.4-0-SP
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
• Rapid recovery at low temperatures
• Flexible
• Ideal for heat sensitive applications
• 2:1 shrink ratio
• Excellent physical & electrical performance
Applications
• Electrical termination insulation
• Colour coding
• Covering of heat sensitive devices
• Cosmetic coverings
• Mechanical protection
Approvals
MVSS 302
RW-2051
RW-2051
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 25.4mm |
Colour | Black |
Shrunk Diameter | 12.7mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 60m |
Material | Polyolefin |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | No |
Halogen Free | No |
Series | LSTT |
Related links
- TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m...
- TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 300m...
- TE Connectivity Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 150m...
- TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 600m...
- TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 300m...
- TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x...
- TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 300m...
- TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x...