- RS Stock No.:
- 848-9120
- Mfr. Part No.:
- HT-200-1/16-X-STK-CS-34128
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$27.69
(exc. GST)
$30.46
(inc. GST)
Units | Per unit |
1 - 14 | $27.69 |
15 - 49 | $27.35 |
50 + | $26.87 |
- RS Stock No.:
- 848-9120
- Mfr. Part No.:
- HT-200-1/16-X-STK-CS-34128
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
HT-200 Heat-shrink Tubing
HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.
Key Features
• Tough, flexible, thin wall insulation
• Provides excellent electrical insulation
• 2:1 shrink ratio for all standard sizes
• High temperature performance that meets or exceeds military and industrial standards
• Resistance to most industrial solvents, fuels and chemicals
• High flame resistance
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 1.6mm |
Colour | Clear |
Shrunk Diameter | 0.79mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1m |
Material | Fluoropolymer |
Operating Temperature Range | -70 → +200 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | RW-1200, SAE-AMS-DTL-23053/18 Class 3 |
Series | HT-200 |
Related links
- Clear Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- TE Connectivity Heat Shrink Tubing KYNAR Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing