HellermannTyton Heat Shrink Tubing, Red 12mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
- RS Stock No.:
- 712-3655
- Mfr. Part No.:
- 308-31211 HIS-3-BAG-12/4-PO-X-RD
- Brand:
- HellermannTyton
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$3.334
(exc. GST)
$3.667
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 140 | $3.334 | $33.34 |
150 - 490 | $3.276 | $32.76 |
500 + | $3.146 | $31.46 |
*price indicative
- RS Stock No.:
- 712-3655
- Mfr. Part No.:
- 308-31211 HIS-3-BAG-12/4-PO-X-RD
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heat Shrink Tubing HIS-3-Bag
The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.
Features and Benefits
Thin-wall and flexible polyolefin heat shrink tubing
Reliable electrical insulation, ideal for cable joints or terminations
Reliable electrical insulation, ideal for cable joints or terminations
Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3
MIL-DTL-23053/5 Class 1 & 3
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | Red |
Shrunk Diameter | 4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3:1 |
Sleeve Length | 200mm |
Material | Cross Linked Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | HIS-3 BAG |
Related links
- HellermannTyton Heat Shrink Tubing, Red 6mm Sleeve Dia. x 200mm...
- HellermannTyton Heat Shrink Tubing, Red 3.2mm Sleeve Dia. x 200mm...
- HellermannTyton Heat Shrink Tubing, Red 1.5mm Sleeve Dia. x 200mm...
- HellermannTyton Heat Shrink Tubing, Grey 12mm Sleeve Dia. x 200mm...
- HellermannTyton Heat Shrink Tubing, Blue 12mm Sleeve Dia. x 200mm...
- HellermannTyton Heat Shrink Tubing, Clear 12mm Sleeve Dia. x 200mm...
- HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 200mm...
- HellermannTyton Heat Shrink Tubing, Brown 12.7mm Sleeve Dia. x...