- RS Stock No.:
- 443-4996
- Brand:
- RS PRO
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 20
$201.42
(exc. GST)
$221.56
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $201.42 | $10.071 |
15 - 74 | $197.88 | $9.894 |
75 + | $162.86 | $8.143 |
*price indicative |
- RS Stock No.:
- 443-4996
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS Pro Clear Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, transparent polyolefin. This clear heat shrink tubing allows marker tags and identification marks on cables and wires to be viewed through the tubing after it has been applied. The shrink ratio of this clear heat shrink tubing is 2:1 which means it shrinks to half of its original diameter and is SAE-AMS-DTL-23053 approved
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits of Flexible Polyolefin Heat Shrink Tubing
Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:
• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Operating temperature range of -55 to +135°C
• Shrink temperature of 110°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance
• SAE-AMS-DTL-23053/5 Class 2 approved
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Operating temperature range of -55 to +135°C
• Shrink temperature of 110°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance
• SAE-AMS-DTL-23053/5 Class 2 approved
What is Polyolefin Heat Shrink Tubing Used For?
This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:
• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
How to use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.
Standards
SAE-AMS-DTL-23053/5 class2
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 50.8mm |
Colour | Clear |
Shrunk Diameter | 25.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 300mm |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | No |
Halogen Free | Yes |
Standards Met | BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B |
Related links
- Alpha Wire Heat Shrink Tubing FIT-221 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN24 Series
- HellermannTyton Heat Shrink Tubing TK20 Series
- RS PRO Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 300mm Length...
- RS PRO Heat Shrink Tubing, Brown 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Clear 50.8mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- RS PRO Halogen Free Heat Shrink Tubing, Clear 50.8mm Sleeve Dia. x...