NEMIQ Heat Shrink Tubing Kit, DERAY Series

Subtotal (1 unit)*

$26.13

(exc. GST)

$28.74

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 30 left, shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.13

*price indicative

RS Stock No.:
288-7434
Distrelec Article No.:
302-32-158
Mfr. Part No.:
DERAY SET 1000
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Heat Shrink Tubing Kit

Shrunk Diameter

1.2mm

Halogen Free

No

Standards/Approvals

No SVHC, RoHS Conforms

Series

DERAY

COO (Country of Origin):
CN
The assortment of Deray Set 1000 heat-shrink tubes offers a convenient solution for various electrical insulation and connection applications. With a shrink rate of 2:1 and a heat-shrinking temperature range from 120°C to 200°C, these tubes provide reliable protection and sealing for electronic components.

Thin-walled heat-shrink tubes

Comes in multi-coloured lengths of 70mm and 200mm

Shrink rate of 2:1 for easy application

Made of Polyolefin material for durability

Operating temperature range of -55°C to 125°C

Related links