Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Joints & Cable Sleeving
Heat Shrink Tubing
Wago Heat Shrink Tube, White 9.5mm Sleeve Dia. x 15m Length 2:1 Ratio, 211 Series
RS Stock No.:
278-4040
Mfr. Part No.:
211-504
Brand:
Wago
N
View this category
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$403.79
(exc. GST)
$444.17
(inc. GST)
Units
Per unit
1 +
$403.79
RS Stock No.:
278-4040
Mfr. Part No.:
211-504
Brand:
Wago
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 211-504
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DK
The Wago shrink tube is suitable for wire cross-section 10 to 16 mm².
Material polyolefin
It is halogen free
Attribute
Value
Sleeve Diameter
9.5mm
Colour
White
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
15m
Series
211