Recently searched

    HellermannTyton Heat Shrink Tubing, Black 38mm Sleeve Dia. x 30m Length 2:1 Ratio, SE28 Series

    Bulk discount available

    Subtotal (1 reel of 30 metres)**

    $3,100.05

    (exc. GST)

    $3,410.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Reel(s)
    Per Reel
    Per Metre**
    1 - 4$3,100.05$103.335
    5 - 9$2,945.04$98.168
    10 - 24$2,790.05$93.002
    25 - 49$2,635.04$87.835
    50 +$2,480.03$82.668

    **price indicative

    RS Stock No.:
    251-7677
    Mfr. Part No.:
    342-20070 SE28-38.0/19BK
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    38mm

    Colour

    Black

    Shrunk Diameter

    19mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    30m

    Halogen Free

    No

    Series

    SE28

    Related links